
* Images are for reference only
G6S-2F-TR DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6S-2F-TR DC24
- JLCPCB Part #
- C231396
- Package
- SMD,14.8x7.3mm
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2A 4ms 4ms Silver + Gold Plated SMD,14.8x7.3mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$1.3926
10+
$1.1409
30+
$1.0037
100+
$0.8472
400+
$0.7778
800+
$0.7472
Related Products
Welcome back, may I help you?